Micro Commercial ComponentsP5KE33A-TPTVS
TVS Diode Single Uni-Dir 33V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
36.7 | |
53.3 | |
33 | |
9.4 | |
3 | |
1 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |