Diodes IncorporatedP6KE15CA-BTVS
TVS Diode Single Bi-Dir 12.8V 600W 2-Pin DO-15 Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.6(Max) mm |
Mounting | Through Hole |
Package Length | 7.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |