Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this P6KE15CA TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 500 μA. Its test current is 1 mA. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |