Reduced Price
VishayP6SMB150CA-E3/52TVS
Diode TVS Single Bi-Dir 128V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
143 | |
207 | |
128 | |
2.9 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
5000@Ta=50C | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this P6SMB150CA-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |