LittelfuseP6SMB7.5CATVS

TVS Diode Single Bi-Dir 6.4V 600W 2-Pin SMB T/R

Littelfuse's P6SMB7.5CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1000 μA. Its test current is 10 mA. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

16 piezas: Se puede enviar en 10 días

    Total$0.10Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 16 piezas
      • Price: $0.1024