Pulse Electronics CorporationPA2050.273NLMontaje superficial de inductores

Inductor Power Wirewound 27uH/26.2uH 10% 7.8A 0.0149Ohm DCR

This power PA2050.273NL surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 130 °C. This product is 22.23 mm long, 12.2 mm tall and 19.05 mm deep. This SMD inductor has a maximum DC current of 7.8 A with a maximum resistance of 14.9m Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 27u/26.2u(Rated) H.

Import TariffMay apply to this part

72 piezas: Se puede enviar en 10 días

    Total$73.67Price for 45

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1652+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 72 piezas
      • Price: $1.637