Motores de pasos
PBM604FXE20 - SANYO DENKI
Video Transcript
SANYO DENKI
PBM604FXE20
Motores de pasos
Stepper Motors Hybrid Square 48V 4.6oz.in² 1.9 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Voltage (V)
48
Holding Torque (N.m)
1.9
Rotor Inertia
4.6oz.in²
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Number of Phases
2
Insulation Class
B
Mounting Hole Spacing (mm)
50
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Frame Size (NEMA)
60
Shaft Diameter (mm)
10
Shaft Length (mm)
19.1
Body Length (mm)
102.3
Weight (g)
1420
Product Length (mm)
60
Product Depth (mm)
122.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
20 semanas
Price:
$160.12
2+
$160.12
5+
$158.66
10+
$157.20
25+
$155.74
50+
$154.27
100+
$152.80
250+
$151.33
500+
$149.86
1000+
$148.38
5000+
$146.90