NexperiaPBSS4230T,215GP BJT
Trans GP BJT NPN 30V 2A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
30 | |
5 | |
1.1@200mA@2A | |
0.07@1mA@100mA|0.1@50mA@500mA|0.18@15mA@750mA|0.18@50mA@1A|0.32@200mA@2A | |
2 | |
100 | |
350@100mA@2V|300@500mA@2V|300@1A@2V|150@2A@2V | |
480 | |
230(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |