Teledyne e2vPC7410VG400LEMicroprocesador

MPU PowerPC 7410 Processor RISC 64bit 0.18um 400MHz 1.8V/2.5V/3.3V 360-Pin CBGA

Have full force processing power in your system with this PC7410VG400LE microprocessor developed by e2v Technologies. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 110 °C. 400 MHz is its maximum speed. This device is based on the PowerPC core architecture. This is a 64 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 1.9 V.

A datasheet is only available for this product at this time.