NXP SemiconductorsPCA9306DC,125Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' PCA9306DC,125 level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.