NXP SemiconductorsPCF8551BTT/AJControlador LCD
Segment Display LCD Driver 4Digit 2.5V/3.3V/5V 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
PCF8551BTT/AJ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |