Más Buscadas
NXP SemiconductorsPCF8576CT/1,518Controlador LCD
Dot Matrix Display LCD Driver 2.5V/3.3V/5V 56-Pin VSO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
160 | |
0.315 | |
Serial (I2C) | |
2 | |
6 | |
2.5|3.3|5 | |
0.12 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 11.1(Max) |
Package Length | 21.65(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | VSO |
56 | |
Lead Shape | Gull-wing |
EDA / CAD Models |