NichiconPCG0G222MCL1GSCapacitor de polímero de aluminio
Cap Aluminum Polymer 2200uF 4VDC 20%( 10 X 10mm) SMD 0.013 Ohm 4.6A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Using one of Nichicon's PCG0G222MCL1GS conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 1760@2Min μA. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |