Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 16.1(Max) |
Package Length | 16.1(Max) |
PCB changed | 257 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
257 | |
Lead Shape | Ball |
EDA / CAD Models |