Texas InstrumentsPCM2903EVM-U

PCM2903 Audio CODEC Evaluation Board

  • Dev Kit Description

    The PCM2903EVM-U is an evaluation module for the PCM2903C USB audio codec. The EVM is supported by Windows XP, Windows Vista, Windows 7, OSX and most operating systems which are compatible with USB class audio devices.The PCM2903EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM.

  • Dev Kit Features

    -Full-featured evaluation module for the PCM2903C audio codec.
    -USB connection to PC provides power, control, and streaming audio data for easy evaluation

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/8/6/0/16/3/427/txn_/manual/pcm2903c.pdf

A datasheet is only available for this product at this time.