NXP SemiconductorsPCT2075GVXSensores de temperatura y humedad
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8536.41.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
IC | |
11 | |
±2°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
400 | |
125 | |
-55 | |
80°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |