NichiconPCV1C271MCL7GSCapacitor de polímero de aluminio
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 10mm) SMD 0.021 Ohm 3.8A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
270uF | |
20% | |
16VDC | |
0.021 | |
Low | |
3.8 | |
864@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 10 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
If you need a device that can support a change in the load of a circuit, the PCV1C271MCL7GS conductive polymer aluminum solid capacitor from Nichicon is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 864@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |