EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Maximum DC Reverse Voltage (V) | 60 |
60 | |
1 | |
22 | |
0.64 | |
50 | |
Mounting | Surface Mount |
Package Height | 0.65 mm |
Package Width | 1.25 mm |
Package Length | 1.9 mm |
PCB changed | 2 |
Standard Package Name | PowerDI 323 |
Supplier Package | PowerDI 323 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PD3S160-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 22 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.