Diodes IncorporatedPD3Z284C18-7Zener
Zener Diode Single 18V 6% 20Ohm 500mW 2-Pin PowerDI 323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
18 | |
6% | |
500 | |
5 | |
0.1 | |
20 | |
500 | |
-65 | |
150 | |
14.2mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.25 |
Package Length | 1.9 |
PCB changed | 2 |
Standard Package Name | PowerDI 323 |
Supplier Package | PowerDI 323 |
2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this PD3Z284C18-7 zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%.