STMicroelectronicsPD54008-ERF MOSFETs
Trans RF MOSFET N-CH 25V 5A 3-Pin PowerSO-10RF (Formed lead) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Formed lead) |
3 | |
Lead Shape | Gull-wing |
Do you need a transistor that will operate at high frequencies? Then this PD54008-E RF amplifier from STMicroelectronics is perfect for you! Its maximum power dissipation is 73000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 500 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 165 °C. This N channel RF power MOSFET operates in enhancement mode.
EDA / CAD Models |