STMicroelectronics PD84008L-E RF MOSFETs
Trans RF MOSFET N-CH 25V 7A 14-Pin Power Flat T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single Quad Drain Quad Gate Quad Source | |
Enhancement | |
N | |
LDMOS | |
25 | |
15 | |
20 | |
7 | |
1000 | |
1 | |
57@7V | |
2@7V | |
46@7V | |
26700 | |
9(Typ) | |
15.5 | |
1000 | |
75 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 14 |
Supplier Package | Power Flat |
14 |
