Diodes IncorporatedPDS560Q-13Rectifiers
Diode Schottky 60V 5A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Converting from AC to DC is simple when using a Schottky diode PDS560Q-13 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual cathode configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 5 A.