NexperiaPDTA124ET,215BJT digital
Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
50 | |
0.1 | |
60@5mA@5V | |
22 | |
0.15@0.5mA@10mA | |
150 | |
1 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
50 to 120 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |