NexperiaPDTD113EQAZBJT digital
Trans Digital BJT NPN 50V 0.5A 940mW 3-Pin DFN-D EP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.5 | |
33@50mA@5V | |
210 | |
1 | |
0.1@2.5mA@50mA | |
1 | |
940 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 1 |
Package Length | 1.1 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN-D EP |
3 |