30
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
30
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
Unidades de distribución de alimentación
PDUMV32HVNET - Tripp Lite
Video Transcript
Tripp Lite
PDUMV32HVNET
Unidad de distribución de alimentación
PDU Switched 230V 32A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
230
Maximum Input Current (A)
32
Output Voltage (V)
230
Output Current (A)
32
Output Frequency (Hz)
50/60
Input Connector Type
IEC 309 32A
Input Cord Length
3.05m
Output Receptacles Type
(20) C13/(4) C19
Number of Input Phases
1
Number of Output Phases
1
Overload Protection
Yes
Product Weight (g)
5220
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
2 semanas
Price: