RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 6.79 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.1 |
Maximum Power Dissipation (mW) | 625 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Average Rectified Forward Current (A) | 0.2 |
Maximum Zener Impedance (Ohm) | 40 |
Maximum Diode Capacitance (pF) | 215 |
Maximum Power Dissipation @ 25C (mW) | 625 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Typical Voltage Temperature Coefficient | 3.4mV/K |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |