Pulse Electronics CorporationPE-50502NLInductor de plomo
Inductor High Frequency Wirewound 2880uH/2000uH 20% 20KHz 0.25A 1.3Ohm DCR Pin
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Frequency | |
Wirewound | |
2880u(OCL)/2000u | |
20% | |
20K | |
0.25 | |
1.3 | |
Through Hole | |
Pin | |
4 | |
-55 | |
70 | |
19.15 | |
10.92 |
This high frequency PE-50502NL leaded inductor from Pulse is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 70 °C. It has an inductance of 2.88m/2m(Rated) H. Its test frequency is 20K Hz. This leaded inductor has a maximum DC current of 250m A with a maximum resistance of 1.3 Ohm. This device is made with wirewound technology. It has a tolerance of 20%. This product is 10.92 mm tall with a diameter of 19.15 mm.