Pulse Electronics CorporationPE-54039SNLMontaje superficial de inductores
Inductor Power Toroid 53uH 20% 3A 0.08Ohm DCR
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PE-54039SNL surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 80m(Typ) Ohm. It has an inductance of 53u H. It has a tolerance of 20%. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep. This device is made with wirewound technology.