pSemi CorporationPE43501MLI-ZAtenuador digital
5Bit 0.25dBStep 7.75dB 6GHz 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
5 | |
0.25 | |
7.75 | |
0 | |
6000 | |
3 | |
3.3|5 | |
5.5 | |
0.00035 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |