NexperiaPEMB10,115BJT digital
Trans Digital BJT PNP 50V 0.1A 300mW 6-Pin SOT-666 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Dual | |
50 | |
100 | |
100@10mA@5V | |
2.2 | |
0.1@0.25mA@5mA | |
0.047 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-666 |
6 |