CUI IncPEME2-S24-S24-SConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
24 | |
0.083 | |
2 | |
3000VDC | |
DC/DC | |
260(Typ) | |
Yes | |
3%(Typ) | |
1.2% | |
86(Typ) | |
-40 | |
105 | |
Extended | |
Tube | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 10.16 mm |
Package Width | 7.05 mm |
Package Length | 19.65 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |