NexperiaPEMH9,115BJT digital
Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin SOT-666 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Dual | |
50 | |
100 | |
100@5mA@5V | |
10 | |
0.1@0.25mA@5mA | |
0.213 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-666 |
6 |