LittelfusePESD1206Q-240Supresores ESD
ESD Suppressor Polymer Bi-Dir 24V 8-Pin Case 1206(3216Metric) T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
Quad | |
Bi-Directional | |
4 | |
24 | |
45(Typ) | |
250 | |
10 | |
0.25(Typ) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.7(Max) |
Package Length | 3.3(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
8 |