NexperiaPESD5V0L1USF,315Supresores ESD
ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin DSN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
10.5 | |
0.1 | |
11 | |
15 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.33(Max) |
Package Length | 0.63(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | DSN |
2 |