IRCPFC-D1206-03-62R0-1600-DDRedes y matrices del resistor
Res Thin Film NET 62 Ohm/160 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Network | |
2 | |
62/160 | |
0.5% | |
100 | |
0.25 (1/4) | |
0.125 (1/8) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
VOLT/D | |
1206 | |
Concave | |
3 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.61 | |
±0.15 | |
±0.13 | |
±0.1 | |
Surface Mount |