Not Compliant | |
EAR99 | |
Obsolete | |
PFC250-1024 | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
10.5 | |
250 | |
85 | |
264 | |
2600VDC | |
0.5% | |
0.8% | |
4.5(rms) | |
47 to 63 | |
75(Typ) | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
Mounting | Screw |
Package Height | 50.8 |
Package Width | 120.7 |
Package Length | 215.9 |
Power your device with direct current by using this PFC250-1024 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 250 W. This part's single output can handle a current up to 10.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.