Conectores de Entrada/Salida
Conectores de Potencia
PGP-105-01-G-D-AT - Samtec
Video Transcript
Samtec
PGP-105-01-G-D-AT
Potencia del conector
Conn Pogo Connector PL 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Pogo Connector
Gender
PIN
Number of Contacts
10
Number of Terminals
10
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Product Length (mm)
15.24
Product Depth (mm)
5.59
Product Height (mm)
5.79
Contact Material
Brass
Contact Plating
Gold Over Nickel
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
11 semanas
Price: