C&KPHB2UOATS1ABotón pulsador
Switch Push Button N.O./N.C. DPDT Square Plunger 1A 15VDC Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Plunger | |
DPDT | |
N.O./N.C. | |
1@15VDC | |
500VAC | |
100 | |
20 | |
10000 | |
11 | |
2 | |
2.5 | |
Through Hole | |
PC Pins | |
6 | |
3.5 | |
2.5 | |
Terminals | |
Epoxy | |
Phenolic Resin | |
Right Angle | |
-10 | |
60 | |
Tray | |
7.4 | |
15 | |
10 | |
7.4 | |
26 | |
10 |
Ideal for quick switching situations this PHB2UOATS1A push button switch manufactured from C&K Components is a must. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 15VDC. This push switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The PHB2UOATS1A push switch has a PC pin termination style. This product is 7.4 mm long, 10 mm tall and 26 mm deep. The maximum DC voltage rating is 15 VDC.
EDA / CAD Models |