RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 30 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 60 |
Output Voltage (V) | 12 |
Output Current (A) | 18 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 530 |
Switching Regulator | Yes |
Load Regulation | 0.1% |
Line Regulation | 0.1% |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tray |
Output Type | Fixed |
Mounting | Surface Mount |
Package Height | 2.59(Max) |
Package Width | 10 |
Package Length | 14 |
PCB changed | 110 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 110 |