Diodes IncorporatedPI4IOE5V9537UEXPotenciadores GPIO
I2C Interface 5.5V 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
No | |
I2C | |
Standard Mode|Fast Mode | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.2(Max) mm |
Package Length | 3.2(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |