Diodes IncorporatedPI4ULS5V201TAEXTraductores de nivel
Voltage Level Shifter 1-CH Bidirectional 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Shifter | |
Bidirectional | |
1 | |
300@1.2V to 5.5V | |
300 | |
3-State|Open Drain|Push-Pull | |
1.2 | |
1.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |