Microchip Technology PIC12C508-04I/SM Microcontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

Especificaciones técnicas del producto

Crucial to any electronic system is this PIC12C508-04I/SM microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its eprom program memory is 768B. This is a 8 bit processor.

Símbolos y Huellas

No Hay Existencias

Cantidad Por cantidad de 90 Mínimo 360
  • Plazo de entrega del fabricante:
    5 semanas
    • Price: $2.233
    1. 360+ $2.233
    2. 500+ $2.213
    3. 1000+ $2.192
    4. 2000+ $2.171
    5. 2500+ $2.150
    6. 3000+ $2.129
    7. 4000+ $2.108
    8. 5000+ $2.087
    9. 10000+ $2.066
    10. 20000+ $2.052
PIC12C508-04I/SM

PIC12C508-04I/SM Microchip Technology

Microchip TechnologyPIC12C508-04I/SMMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

Crucial to any electronic system is this PIC12C508-04I/SM microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its eprom program memory is 768B. This is a 8 bit processor.

No Stock Available

Quantity Increments of 90 Minimum 360
  • Manufacturer Lead Time:
    5 semanas
    • Price: $2.233
    1. 360+$2.233
    2. 500+$2.213
    3. 1000+$2.192
    4. 2000+$2.171
    5. 2500+$2.150
    6. 3000+$2.129
    7. 4000+$2.108
    8. 5000+$2.087
    9. 10000+$2.066
    10. 20000+$2.052