Microchip TechnologyPIC12F509-I/MSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube

With the PIC12F509-I/MS microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 1.5KB.

No Stock Available

Quantity Increments of 100 Minimum 800
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.804
    1. 800+$0.804