Microchip Technology PIC16C54-RCI/SO Microcontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin SOIC W Tube

This PIC16C54-RCI/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.25 V. This is a 8 bit processor. Its eprom program memory is 512B. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 168
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    5 semanas
    • Price:
PIC16C54-RCI/SO

PIC16C54-RCI/SO Microchip Technology

Microchip TechnologyPIC16C54-RCI/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin SOIC W Tube

This PIC16C54-RCI/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.25 V. This is a 8 bit processor. Its eprom program memory is 512B. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 168
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    5 semanas
    • Price: