Microchip TechnologyPIC16F723AT-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R

Microchip Technology's PIC16F723AT-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 8. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 7KB.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.214
    1. 1600+$2.214
    2. 8000+$2.191
    3. 16000+$2.170
    4. 24000+$2.148
    5. 40000+$2.126
    6. 48000+$2.105
    7. 200000+$2.084
    8. 400000+$2.063
    9. 1000000+$2.043