Microchip TechnologyPIC16LF1554T-I/STMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP T/R

With the PIC16LF1554T-I/ST microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 10/10. Its flash program memory is 7KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    4 semanas
    • Price: $1.4432
    1. 2500+$1.4432
    2. 5000+$1.4287
    3. 10000+$1.4145
    4. 15000+$1.4003
    5. 20000+$1.3863
    6. 25000+$1.3724
    7. 30000+$1.3587
    8. 50000+$1.3451
    9. 100000+$1.3317