Microchip TechnologyPIC16LF1613-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin QFN EP Tube

Microchip Technology's PIC16LF1613-E/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. Its ADC resolution is 10, while its DAC resolution is 8. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 91 Minimum 637
  • Manufacturer Lead Time:
    4 semanas
    • Price: $1.5301
    1. 637+$1.5301
    2. 1000+$1.5148
    3. 2000+$1.4997
    4. 2500+$1.4847
    5. 3000+$1.4698
    6. 4000+$1.4551
    7. 5000+$1.4406
    8. 10000+$1.4262
    9. 20000+$1.4119
    10. 50000+$1.3978