Microchip TechnologyPIC32MZ2048EFH100-250I/GJXSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TFBGA Tray
Compliant | |
3A991.a.2 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.06(Max) - 0.26 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
100 |
EDA / CAD Models |