FASTRON GmbHPISN-151M-04Montaje superficial de inductores
Inductor Power Molded Wirewound 150uH 20% 100KHz Ferrite 1.2A 0.3Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PISN-151M-04 surface mount inductor from Fastron Group to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.6M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 300m Ohm. It has an inductance of 150u H. This device utilizes wirewound technology. This product is 13 mm long, 11.5 mm tall and 9.55 mm deep.