ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4300 |
Frequency Range (Hz) | 3300 to 4300 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Constant |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 28VDC |
Maximum Supply Current (mA) | 12 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Weight (g) | 3.8 |
Product Diameter (mm) | 23 |
Product Height (mm) | 18 |